Renesas, 10V Zener Diode 6% 1 W SMT 2-Pin Power Mini-Mold
- RS Stock No.:
- 187-851
- Mfr. Part No.:
- RD10FM-AZ
- Brand:
- Renesas Electronics
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-851
- Mfr. Part No.:
- RD10FM-AZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Nominal Zener Voltage | 10V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 1 W | |
Package Type | Power Mini-Mold | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 20Ω | |
Maximum Reverse Leakage Current | 10µA | |
Dimensions | 4.3 x 2.5 x 1.9mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Nominal Zener Voltage 10V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Package Type Power Mini-Mold | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 20Ω | ||
Maximum Reverse Leakage Current 10µA | ||
Dimensions 4.3 x 2.5 x 1.9mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- JP
Zener Diodes, Renesas Electronics (NEC)