Lapp UNITRONIC LiYY Series Data Cable, 5 Cores, 0.5 mm², Unscreened, 20 AWG, 100m, LiYY Cable
- RS Stock No.:
- 491-8898
- Distrelec Article No.:
- 304-33-437
- Mfr. Part No.:
- 0028505
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
£161.70
(exc. VAT)
£194.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 16 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £161.70 | £1.617 |
*price indicative
- RS Stock No.:
- 491-8898
- Distrelec Article No.:
- 304-33-437
- Mfr. Part No.:
- 0028505
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.5 mm² | |
| Number of Cores | 5 | |
| American Wire Gauge | 20 AWG | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| CPR Certification | Eca | |
| Sheath Colour | Grey | |
| Cable Type | LiYY | |
| Outer Diameter | 6.1mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Multicore | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | +80°C | |
| Core Strands | 16/0.20 mm | |
| Series | UNITRONIC LiYY | |
| Voltage Rating | 500 V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.5 mm² | ||
Number of Cores 5 | ||
American Wire Gauge 20 AWG | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
CPR Certification Eca | ||
Sheath Colour Grey | ||
Cable Type LiYY | ||
Outer Diameter 6.1mm | ||
Outer Sheath Material PVC | ||
Cable Shape Multicore | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature +80°C | ||
Core Strands 16/0.20 mm | ||
Series UNITRONIC LiYY | ||
Voltage Rating 500 V | ||
- COO (Country of Origin):
- DE
Unitronic® LiYY data cable
From Lapp, Unitronic series LiYY data cables have been developed from tried and tested VDE 0812 cables. LiYY designated cables are designed for multi-functional use, and are commonly used in signal and data transmission applications.
The multi-core cable is comprised of fine-wire bare copper strands, with a PVC core insulation and sheath.
This Unitronic low-frequency data cable has a small outer diameter for space-saving installations, and is also flame retardant. It can be used in dry or damp indoor environments, and is suitable for occasional flexing.
Features and Benefits
Space-saving installation
DIN colour code
Transparent outer sheath made from special PVC-based mixture
Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
Operating temperature with occasional flexing: -5°C to +70°C
Operating temperature in fixed installation: -40°C to +80°C
Applications
The Lapp Unitronic LiYY cable is suitable for many control and signal applications, and is commonly found in industrial computers. It can also be used in;
Process and control equipment
Office machines
Measuring equipment
Accessories
Unitronic LiYY cable should be use din conjunction with accessories that match its capabilities, such as Lapp cable glands, such as the easy-to-install Skintop range.
361-9994 is an M12 IP68 Skintop ST-M Cable Gland
365-8422 is an M16 IP68 Skintop ST-M Cable Gland
365-8438 is an M20 IP68 Skintop ST-M Cable Gland
365-8444 is an M25 IP68 Skintop ST-M Cable Gland
362-0001 is an M32 IP68 Skintop ST-M Cable Gland
362-0017 is an M40 IP68 Skintop ST-M Cable Gland
362-0023 is an M50 IP68 Skintop ST-M Cable Gland
The multi-core cable is comprised of fine-wire bare copper strands, with a PVC core insulation and sheath.
This Unitronic low-frequency data cable has a small outer diameter for space-saving installations, and is also flame retardant. It can be used in dry or damp indoor environments, and is suitable for occasional flexing.
Features and Benefits
Space-saving installation
DIN colour code
Transparent outer sheath made from special PVC-based mixture
Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
Operating temperature with occasional flexing: -5°C to +70°C
Operating temperature in fixed installation: -40°C to +80°C
Applications
The Lapp Unitronic LiYY cable is suitable for many control and signal applications, and is commonly found in industrial computers. It can also be used in;
Process and control equipment
Office machines
Measuring equipment
Accessories
Unitronic LiYY cable should be use din conjunction with accessories that match its capabilities, such as Lapp cable glands, such as the easy-to-install Skintop range.
361-9994 is an M12 IP68 Skintop ST-M Cable Gland
365-8422 is an M16 IP68 Skintop ST-M Cable Gland
365-8438 is an M20 IP68 Skintop ST-M Cable Gland
365-8444 is an M25 IP68 Skintop ST-M Cable Gland
362-0001 is an M32 IP68 Skintop ST-M Cable Gland
362-0017 is an M40 IP68 Skintop ST-M Cable Gland
362-0023 is an M50 IP68 Skintop ST-M Cable Gland
Standards
VDE 0482, VDE 0472, IEC 332.1 and DIN 4700 colour code
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Related links
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
