Lapp UNITRONIC Control Cable, 10 Cores, 0.34 mm², Unscreened, Grey PVC Sheath, 22 AWG
- RS Stock No.:
- 445-1553
- Mfr. Part No.:
- 0028410
- Brand:
- Lapp
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 445-1553
- Mfr. Part No.:
- 0028410
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | UNITRONIC | |
| Number of Cores | 10 | |
| Cross Sectional Area | 0.34 mm² | |
| Screened/Unscreened | Unscreened | |
| Sheath Colour | Grey | |
| American Wire Gauge | 22 AWG | |
| Outer Diameter | 7.6mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Core Strands | 7/30 | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Oil Resistant | Yes | |
| Maximum Operating Temperature | +80°C | |
| Conductor Material | Copper | |
| Voltage Rating | 250 V | |
| Minimum Bend Radius | 4 x D | |
| Earth Cable | Yes | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series UNITRONIC | ||
Number of Cores 10 | ||
Cross Sectional Area 0.34 mm² | ||
Screened/Unscreened Unscreened | ||
Sheath Colour Grey | ||
American Wire Gauge 22 AWG | ||
Outer Diameter 7.6mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Core Strands 7/30 | ||
Insulation Material PVC | ||
Minimum Operating Temperature -40°C | ||
Oil Resistant Yes | ||
Maximum Operating Temperature +80°C | ||
Conductor Material Copper | ||
Voltage Rating 250 V | ||
Minimum Bend Radius 4 x D | ||
Earth Cable Yes | ||


