Lapp UNITRONIC LiYY Control Cable, 7 Cores, 0.75 mm² CSA 18 AWG, Unscreened, 50 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 437-639
- Mfr. Part No.:
- 0028607-50
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
£117.81
(exc. VAT)
£141.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 7 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £117.81 | £2.356 |
*price indicative
- RS Stock No.:
- 437-639
- Mfr. Part No.:
- 0028607-50
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | UNITRONIC LiYY | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Cross Sectional Area | 0.75 mm² | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Outside Diameter | 7.5 mm | |
| Voltage | 500 V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ECA | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 24 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series UNITRONIC LiYY | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Cross Sectional Area 0.75 mm² | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Outside Diameter 7.5 mm | ||
Voltage 500 V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ECA | ||
American Wire Gauge 18AWG | ||
Fire Behaviour Flame Retardant | ||
Core Strands 24 | ||
- COO (Country of Origin):
- DE
LAPP UNITRONIC LiYY Series Data Cable, 7 Core Configuration, 0.75mm² Cross Sectional Area - 0028607-50
This data cable is an unscreened device designed for flexible control and data transmission in low-current applications. Constructed with a round shape and a length of 50m, it features a grey PVC sheath that provides durability in various environments, including dry and damp rooms.
Features & Benefits
• Bare copper conductor ensures optimal conductivity.
• Flexible PVC cable design facilitates easy installation.
• 500V voltage rating supports a range of usage
• Low conductor resistance for enhanced efficiency.
• Minimum bend radius prevents damage during installation.
Applications
• Used for control and data transmission in automation systems
• Suitable for static laying and flexible use in machinery
• Ideal for installations in industrial electronics
• Can be deployed in environments with varied humidity levels
What is the significance of the core configuration in this cable?
The 7-core configuration provides the ability to transmit multiple signals simultaneously while maintaining reliable performance, making it suitable for complex control systems.
How does the PVC sheath contribute to its suitability in specific environments?
The PVC sheath offers resistance to acids and oils, enabling the cable to function effectively in various applications, including those exposed to harsh conditions.
What temperature ranges can this cable operate within?
This cable is rated for a minimum operating temperature of -40°C and supports maximum temperatures of +80°C, making it versatile for different environments.
What are the implications of its unscreened design?
The unscreened design allows for greater flexibility and is suitable for static applications where electromagnetic interference is minimal, ideal for controlled environments.


