Lapp ÖLFLEX CLASSIC 110 Control Cable, 34 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath, 17 AWG
- RS Stock No.:
- 437-607
- Mfr. Part No.:
- 1119234-50
- Brand:
- Lapp
4 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£572.19
(exc. VAT)
£686.63
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 9 | £572.19 | £11.444 |
10 - 24 | £543.58 | £10.872 |
25 + | £514.97 | £10.299 |
*price indicative |
- RS Stock No.:
- 437-607
- Mfr. Part No.:
- 1119234-50
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex® Classic 110 YY Cable
From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing and movement.
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
Flame-retardant according to IEC 60332-1-2
Oil-resistant according to DIN EN 50290-2-22 (TM54)
Chemical resistance at room temperature
Suitable for dry and humid applications
Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
Machine Tools
Plant engineering
Refrigeration plant sectors
Construction Industries
Transport
Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
Flame-retardant according to IEC 60332-1-2
Oil-resistant according to DIN EN 50290-2-22 (TM54)
Chemical resistance at room temperature
Suitable for dry and humid applications
Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
Machine Tools
Plant engineering
Refrigeration plant sectors
Construction Industries
Transport
Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
560-678 is an M12 IP68 Skintop Click Cable Gland
475-091 is an M16 IP68 Skintop Click Cable Gland
475-136 is an M20 IP68 Skintop Click Cable Gland
475-132 is an M25 IP68 Skintop Click Cable Gland
560-688 is an M32 IP68 Skintop Click Cable Gland
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).
LAPP ÖLFLEX CLASSIC 110 Series Control Cable, Unscreened, Copper Conductor - 1119234-50
This control cable by LAPP with a 17 AWG copper conductor is essential for various industries like automation, electronics, electrical, and mechanical. It offers a cross-sectional area of 1mm², a current rating of 15 A, and holds ECA CPR certification. The control cable ensures high-quality performance. With PVC insulation material, this cable is oil-resistant and has a voltage rating of 300/500 V, making it a reliable choice for multiple applications.
Features & Benefits
• Features a 17 AWG copper conductor for excellent conductivity and durability
• YY control cable type provides flexibility and ease of installation
• Cross-sectional area of 1 mm² allows for efficient power transmission
• ECA CPR certification ensures compliance with safety standards
• PVC insulation material offers protection against external elements
• Oil-resistant properties make it suitable for harsh environments
• Voltage rating of 300/500 V ensures safe and reliable operation
• YY control cable type provides flexibility and ease of installation
• Cross-sectional area of 1 mm² allows for efficient power transmission
• ECA CPR certification ensures compliance with safety standards
• PVC insulation material offers protection against external elements
• Oil-resistant properties make it suitable for harsh environments
• Voltage rating of 300/500 V ensures safe and reliable operation
Applications
• Ideal for control and automation systems in industrial settings.
• Suitable for electrical installations in commercial buildings.
• Used for wiring applications in mechanical equipment.
• Perfect for electronics setups requiring reliable power transmission.
• Suitable for electrical installations in commercial buildings.
• Used for wiring applications in mechanical equipment.
• Perfect for electronics setups requiring reliable power transmission.
Can it withstand high temperatures?
This control cable is designed to operate efficiently in a temperature range from -40°C to +80°C.
Will it be suitable for outdoor use?
Yes, the PVC sheath material and oil-resistant properties make it ideal for outdoor applications.
Is it flexible for easy installation in tight spaces?
The flexible YY control cable type makes it easy to install even in challenging spaces.
Can it handle high currents without overheating?
With a current rating of 15 A, this cable is built to handle high currents safely.
Is it designed to resist mechanical stress and bending?
Yes, the cable's construction allows for fixed bending as well as occasional flexing without damage.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 34 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
Cable Shape | Twisted Pair |
CPR Certification | Eca |
American Wire Gauge | 17 AWG |
Outer Diameter | 17.1mm |
Sheath Material | PVC |
Standards Met | IEC |
Oil Resistant | Yes |
Filler Material | Non-Wicking Filler |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Screen Type | Bare Copper Braid |
Voltage Rating | 300/500 V |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 4 x D Occasional flexing - 10 x D |
Core Strands | 32/0.2 mm |
Earth Cable | Yes |
Fire Behaviour | Flame Retardant |
Current Rating | 15 A |
Insulation Material | PVC |
Conductor Resistance | 19.5 Ω/km |
- RS Stock No.:
- 437-607
- Mfr. Part No.:
- 1119234-50
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² 50m 17 AWG
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Black...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Black PVC...