Switchcraft Cable Mount XLR Connector, Right Angle, Female, 125 V ac, 4 Way, Silver Plating
- RS Stock No.:
- 878-7285
- Mfr. Part No.:
- R4FZ
- Brand:
- Switchcraft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-7285
- Mfr. Part No.:
- R4FZ
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Termination Method | Screw | |
| Current Rating | 10A | |
| Voltage Rating | 125 V ac | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Termination Method Screw | ||
Current Rating 10A | ||
Voltage Rating 125 V ac | ||
Contact Material Copper Alloy | ||
