Switchcraft Panel Mount XLR Connector, Female, 5 Way, Gold Plating
- RS Stock No.:
- 878-5093
- Mfr. Part No.:
- EHT5FBAUPKG
- Brand:
- Switchcraft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-5093
- Mfr. Part No.:
- EHT5FBAUPKG
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 5 | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Colour | Black | |
| Contact Plating | Gold | |
| Housing Material | Copper Alloy, Zinc Alloy | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 5 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Colour Black | ||
Contact Plating Gold | ||
Housing Material Copper Alloy, Zinc Alloy | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- US
