Switchcraft Panel Mount XLR Connector, Male, 4 Way, Silver Plating
- RS Stock No.:
- 878-5071
- Mfr. Part No.:
- EHT4MPKG
- Brand:
- Switchcraft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-5071
- Mfr. Part No.:
- EHT4MPKG
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Contact Plating | Silver | |
| Housing Material | Copper Alloy, Zinc Alloy | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 4 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Silver | ||
Housing Material Copper Alloy, Zinc Alloy | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
