Switchcraft Cable Mount XLR Connector, Female, 6 Way, Silver Plating
- RS Stock No.:
- 724-8993
- Mfr. Part No.:
- AAA6FZ
- Brand:
- Switchcraft
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.49
(exc. VAT)
£11.39
(inc. VAT)
- RS Stock No.:
- 724-8993
- Mfr. Part No.:
- AAA6FZ
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 6 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Colour | Natural | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 6 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Colour Natural | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- US

