Switchcraft Cable Mount XLR Connector, Female, 4 Way, Silver Plating
- RS Stock No.:
- 724-8984
- Mfr. Part No.:
- AAA4FZH
- Brand:
- Switchcraft
Image representative of range
Subtotal (1 unit)*
£7.33
(exc. VAT)
£8.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £7.33 |
*price indicative
- RS Stock No.:
- 724-8984
- Mfr. Part No.:
- AAA4FZH
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Colour | Natural | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Colour Natural | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
