Switchcraft Cable Mount XLR Connector, Female, 5 Way, Silver Plating

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
724-8981
Mfr. Part No.:
AAA5FZ
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Method

Solder

Contact Material

Copper Alloy