Neutrik PCB Mount XLR Connector, Female, 50 V, 4 Way, Gold Cobalt over Enickel Plating

Bulk discount available

Subtotal (1 unit)*

£4.80

(exc. VAT)

£5.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 14£4.80
15 - 49£4.35
50 +£3.54

*price indicative

RS Stock No.:
719-1850
Mfr. Part No.:
NC4FBV-D
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Number of Contacts

4

Gender

Female

Mounting Type

PCB Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold Cobalt over Enickel

Housing Material

Polyamide

Termination Method

Solder

Current Rating

6A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C