Amphenol PCD US Panel Mount XLR Connector, Male, 5 Way, Silver Plating

Unavailable
RS will no longer stock this product.
RS Stock No.:
666-0651
Mfr. Part No.:
AC5MPNZ
Brand:
Amphenol PCD US
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol PCD US

Number of Contacts

5

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Method

Solder

Current Rating

7.5A

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

COO (Country of Origin):
CN

AC Z Series P Type Chassis Connectors


Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting

Related links