Hirose Panel Mount Miniature Connector, Female, 30 V ac, 12 Way, Gold Plating
- RS Stock No.:
- 536-5790
- Mfr. Part No.:
- HR30-8R-12SC(71)
- Brand:
- Hirose
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 536-5790
- Mfr. Part No.:
- HR30-8R-12SC(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 12 | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Method | Crimp | |
| Current Rating | 2A | |
| Voltage Rating | 30 V ac | |
| Contact Material | Brass, Phosphor Bronze | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 12 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Gold | ||
Termination Method Crimp | ||
Current Rating 2A | ||
Voltage Rating 30 V ac | ||
Contact Material Brass, Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
