Deltron Panel Mount XLR Connector, Male, 50 V ac, 3 Way, Gold Plating
- RS Stock No.:
- 180-6767
- Mfr. Part No.:
- 707-0300
- Brand:
- Deltron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-6767
- Mfr. Part No.:
- 707-0300
- Brand:
- Deltron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Number of Contacts | 3 | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Contact Plating | Gold | |
| Housing Material | Zinc Alloy | |
| Termination Method | Solder | |
| Current Rating | 15A | |
| Voltage Rating | 50 V ac | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Contact Plating Gold | ||
Housing Material Zinc Alloy | ||
Termination Method Solder | ||
Current Rating 15A | ||
Voltage Rating 50 V ac | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
A range of panel mounting audio and video connectors incorporating many innovative features, compatible with all leading manufactures' cable sockets
Has an internal cut out which ensures a positive and secure socket retention
feature.
Generous solder buckets enable easier cable assembly as well as catering for
larger
conductive sizes.
Available in satin nickel or matt black finish, with either silver or gold plated
Contacts
feature.
Generous solder buckets enable easier cable assembly as well as catering for
larger
conductive sizes.
Available in satin nickel or matt black finish, with either silver or gold plated
Contacts
