Weald Electronics Black Male Banana Plug - Solder, 1.6 kV, 2.6 kV

Unavailable
RS will no longer stock this product.
RS Stock No.:
466-472
Mfr. Part No.:
SM2P N BLACK
Brand:
Weald Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Weald Electronics

Colour

Black

Gender

Male

Termination Method

Solder

Voltage Rating

1.6 kV, 2.6 kV

Current Rating

3A

Contact Plating

Gold

Spring Contact

Yes

Length

13.48mm

Contact Material

Phosphor Bronze

Insulation Material

PBT

COO (Country of Origin):
GB