Amphenol Industrial Cable Mount XLR Connector, Male, 5 Way
- RS Stock No.:
- 460-266
- Mfr. Part No.:
- EP512
- Brand:
- ITT Cannon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-266
- Mfr. Part No.:
- EP512
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 5 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Housing Material | Zinc | |
| Current Rating | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 5 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Housing Material Zinc | ||
Current Rating 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
