Facom, 159 mm Overall, 20mm Jaw Capacity, Contoured Handle
- RS Stock No.:
- 784-5917
- Mfr. Part No.:
- 113A.6CG
- Brand:
- Facom
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.08
(exc. VAT)
£14.50
(inc. VAT)
- RS Stock No.:
- 784-5917
- Mfr. Part No.:
- 113A.6CG
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Jaw Capacity | 20mm | |
| Overall Length | 159 mm | |
| Handle Type | Contoured | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Jaw Capacity 20mm | ||
Overall Length 159 mm | ||
Handle Type Contoured | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US

