- RS Stock No.:
- 745-1430
- Mfr. Part No.:
- E187368B
- Brand:
- Expert
- RS Stock No.:
- 745-1430
- Mfr. Part No.:
- E187368B
- Brand:
- Expert
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Adjustable Wrench
Adjustable Chrome Vanadium steel wrench, with fully tempered and quenched grips and reduced nose thickness for better access into tight and confined spaces.
Hardened body
High quality Chrome finish
Polished faces
High quality Chrome finish
Polished faces
Standards
ISO 6787, DIN 3117
Specifications
Attribute | Value |
---|---|
Jaw Capacity | 24mm |
Overall Length | 200 mm |
Handle Type | Ergonomic |
Finish | Chrome |
Material | Chrome Vanadium Steel |
- RS Stock No.:
- 745-1430
- Mfr. Part No.:
- E187368B
- Brand:
- Expert
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN