Cooper Tools, 200 mm Overall, 25mm Jaw Capacity, Ergonomic Handle
- RS Stock No.:
- 159-105
- Mfr. Part No.:
- AC8NKWMP
- Brand:
- Cooper Tools
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£51.11
(exc. VAT)
£61.33
(inc. VAT)
- RS Stock No.:
- 159-105
- Mfr. Part No.:
- AC8NKWMP
- Brand:
- Cooper Tools
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Tools | |
| Jaw Capacity | 25mm | |
| Overall Length | 200 mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome | |
| Material | Forged Steel | |
| Select all | ||
|---|---|---|
Brand Cooper Tools | ||
Jaw Capacity 25mm | ||
Overall Length 200 mm | ||
Handle Type Ergonomic | ||
Finish Chrome | ||
Material Forged Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

