Bahco, 260 mm Overall, 29mm Jaw Capacity, Insulated Handle, VDE/1000V

Unavailable
RS will no longer stock this product.
RS Stock No.:
688-0231
Mfr. Part No.:
8072V
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Jaw Capacity

29mm

Overall Length

260 mm

Handle Type

Insulated

Finish

Chrome

VDE/1000V Approved

Yes

Material

Alloy Steel

RoHS Status: Not Applicable

COO (Country of Origin):
CN