Expert by Facom Pipe Wrench, 254 mm Overall, 31.7mm Jaw Capacity, Metal Handle
- RS Stock No.:
- 188-3114
- Mfr. Part No.:
- E117821
- Brand:
- Expert by Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-3114
- Mfr. Part No.:
- E117821
- Brand:
- Expert by Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Jaw Capacity | 31.7mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 254 mm | |
| Handle Type | Metal | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Jaw Capacity 31.7mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 254 mm | ||
Handle Type Metal | ||
- COO (Country of Origin):
- TW
Cast-iron body
Forged steel jaw
High frequency treatment of the jaws for high resistance and perfect tube gripping
Forged steel jaw
High frequency treatment of the jaws for high resistance and perfect tube gripping
