Ega-Master Pipe Wrench, 457.0 mm Overall, 51mm Jaw Capacity, Metal Handle, Non-Sparking
- RS Stock No.:
- 123-0264
- Mfr. Part No.:
- 71462
- Brand:
- Ega-Master
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0264
- Mfr. Part No.:
- 71462
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Jaw Capacity | 51mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 457.0 mm | |
| Non Sparking | Yes | |
| Handle Type | Metal | |
| Material | Aluminium Bronze | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Jaw Capacity 51mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 457.0 mm | ||
Non Sparking Yes | ||
Handle Type Metal | ||
Material Aluminium Bronze | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
