Ega-Master Adjustable Spanner, 450 mm Overall, 52mm Jaw Capacity, Metal Handle, Non-Sparking
- RS Stock No.:
- 122-9886
- Mfr. Part No.:
- 71456
- Brand:
- Ega-Master
Stock information currently inaccessible
- RS Stock No.:
- 122-9886
- Mfr. Part No.:
- 71456
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Jaw Capacity | 52mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 450 mm | |
| Non Sparking | Yes | |
| Handle Type | Metal | |
| Material | Aluminium Bronze | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Jaw Capacity 52mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 450 mm | ||
Non Sparking Yes | ||
Handle Type Metal | ||
Material Aluminium Bronze | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
