Ega-Master Adjustable Spanner, 250 mm Overall, 28mm Jaw Capacity, Metal Handle, Non-Sparking

Stock information currently inaccessible
RS Stock No.:
122-9880
Mfr. Part No.:
71453
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Jaw Capacity

28mm

Wrench Type

Adjustable Spanner

Overall Length

250 mm

Non Sparking

Yes

Handle Type

Metal

Material

Aluminium Bronze

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy