Ega-Master, 250 mm Overall, 28mm Jaw Capacity, Bi-material, Ergonomic Handle, Non-Sparking
- RS Stock No.:
- 122-9879
- Mfr. Part No.:
- 70118
- Brand:
- Ega-Master
Stock information currently inaccessible
- RS Stock No.:
- 122-9879
- Mfr. Part No.:
- 70118
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Jaw Capacity | 28mm | |
| Non Sparking | Yes | |
| Overall Length | 250 mm | |
| Handle Type | Bi-material, Ergonomic | |
| Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Jaw Capacity 28mm | ||
Non Sparking Yes | ||
Overall Length 250 mm | ||
Handle Type Bi-material, Ergonomic | ||
Material Beryllium Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
