SAM 1/2 in Square Socket, 30 mm Overall
- RS Stock No.:
- 666-482
- Mfr. Part No.:
- 628-27
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£10.42
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.42 |
*price indicative
- RS Stock No.:
- 666-482
- Mfr. Part No.:
- 628-27
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Cap | |
| Drive Size | 1/2 in | |
| Sub Type | Socket | |
| Drive Type | Square | |
| Overall Length | 30mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Cap | ||
Drive Size 1/2 in | ||
Sub Type Socket | ||
Drive Type Square | ||
Overall Length 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Cap socket is designed to simplify the process of removing and fitting oil filters with ease and precision. This innovative tool features a height of 30 mm, allowing for better access to tight spaces, ensuring that you can tackle even the most challenging filter installations effortlessly. With a 1/2 inch drive square, this cap socket is compatible with various drive tools, making it a versatile addition to any automotive toolkit. Crafted for durability and efficiency, this socket is an essential companion for both professional mechanics and DIY enthusiasts aiming for high-quality performance in vehicle maintenance.
Designed specifically for oil filters enhancing ease of use
Socket height of 30 mm improves access in confined spaces
1/2 inch drive square compatibility adds versatility to your toolkit
Weighs only 150 g making it lightweight and easy to handle
Diameter of 27 mm ensures a snug fit on various oil filter sizes
Manufactured by SAM a reputable brand known for quality tools
Guaranteed without time limit when used under normal conditions
Related links
- SAM 1/2 in Square Socket, 30 mm Overall
- SAM Square Socket, 30 mm Overall
- SAM 1/2 in Drive 27 mm 12 Point Square VDE/1000V Approved, 60mm Overall Length
- SAM 1/2 in Drive 27 mm Injector Socket, 27mm Overall Length
- SAM 1/4 in Drive 27 mm Standard Torx, 35mm Overall Length
- SAM 1/2 in Drive 1/2 in 12 Point 6 Point Socket, 45mm Overall Length
- SAM 1/2 in Drive 27 mm 12 Point, 82mm Overall Length
- Bahco Box Wrench, 30 mm Overall
