Digi International Xbee ZigBee Module, +12dBm, GPIO, SPI, UART, USB Pan, RS232, RS485

Stock information currently inaccessible
RS Stock No.:
771-6342
Mfr. Part No.:
XK8-DMS-0
Brand:
Digi International
Find similar products by selecting one or more attributes.
Select all

Brand

Digi International

Maximum Output Power

+12dBm

Receiver Sensitivity

-106dBm

Supported Bus Interfaces

GPIO, SPI, UART, USB

Protocol Type

Xbee

Supported Network Interfaces

Pan, RS232, RS485

Supply Voltage

2.7 → 3.6V

Dimensions

1.33 x 22 x 0.08in

Height

2.03mm

Length

22mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

33.78mm

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy