Digi International ZigBee ZigBee Module, +10dBm, USB RS232, WPAN
- RS Stock No.:
- 704-3619
- Mfr. Part No.:
- XA-Z14-CS2P-W
- Brand:
- Digi International
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-3619
- Mfr. Part No.:
- XA-Z14-CS2P-W
- Brand:
- Digi International
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Receiver Sensitivity | -102dBm | |
| Maximum Output Power | +10dBm | |
| Supported Bus Interfaces | USB | |
| Protocol Type | ZigBee | |
| Supported Network Interfaces | RS232, WPAN | |
| Supply Voltage | 3 to 6V dc | |
| Dimensions | 91.4 x 48.2 x 30.4mm | |
| Height | 30.4mm | |
| Length | 91.4mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 48.2mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Receiver Sensitivity -102dBm | ||
Maximum Output Power +10dBm | ||
Supported Bus Interfaces USB | ||
Protocol Type ZigBee | ||
Supported Network Interfaces RS232, WPAN | ||
Supply Voltage 3 to 6V dc | ||
Dimensions 91.4 x 48.2 x 30.4mm | ||
Height 30.4mm | ||
Length 91.4mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 48.2mm | ||
