Digi International Xbee ZigBee Module, +4.5dBm, USB WPAN
- RS Stock No.:
- 704-3616
- Mfr. Part No.:
- XU-Z11
- Brand:
- Digi International
Subtotal (1 unit)*
£40.99
(exc. VAT)
£49.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £40.99 |
*price indicative
- RS Stock No.:
- 704-3616
- Mfr. Part No.:
- XU-Z11
- Brand:
- Digi International
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Receiver Sensitivity | -90dBm | |
| Maximum Output Power | +4.5dBm | |
| Supported Bus Interfaces | USB | |
| Protocol Type | Xbee | |
| Supported Network Interfaces | WPAN | |
| Supply Voltage | 5V | |
| Dimensions | 58.3 x 20.3 x 10.8mm | |
| Height | 10.8mm | |
| Length | 58.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 20.3mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Receiver Sensitivity -90dBm | ||
Maximum Output Power +4.5dBm | ||
Supported Bus Interfaces USB | ||
Protocol Type Xbee | ||
Supported Network Interfaces WPAN | ||
Supply Voltage 5V | ||
Dimensions 58.3 x 20.3 x 10.8mm | ||
Height 10.8mm | ||
Length 58.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 20.3mm | ||
- COO (Country of Origin):
- US
