Digi International Xbee ZigBee Module, 1mW, UART Serial

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-9309
Mfr. Part No.:
XB24-ASI-001
Brand:
Digi International
Find similar products by selecting one or more attributes.
Select all

Brand

Digi International

Maximum Output Power

1mW

Receiver Sensitivity

-92dBm

Supported Bus Interfaces

UART

Protocol Type

Xbee

Supported Network Interfaces

Serial

Supply Voltage

2.8 → 3.4V dc

Dimensions

24.38 x 32.94 x 2.79mm

Height

2.79mm

Length

24.38mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

32.94mm

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy