Digi International Xbee ZigBee Module, +18dBm, 3.3V CMOS UART Pan
- RS Stock No.:
- 170-9130
- Mfr. Part No.:
- XBP24-API-001J
- Brand:
- Digi International
Stock information currently inaccessible
- RS Stock No.:
- 170-9130
- Mfr. Part No.:
- XBP24-API-001J
- Brand:
- Digi International
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Maximum Output Power | +18dBm | |
| Receiver Sensitivity | -100dBm | |
| Supported Bus Interfaces | 3.3V CMOS UART | |
| Protocol Type | Xbee | |
| Supported Network Interfaces | Pan | |
| Supply Voltage | 2.8 → 3.4V | |
| Dimensions | 24.38 x 32.94 x 2.82mm | |
| Height | 2.82mm | |
| Length | 32.94mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 24.38mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Maximum Output Power +18dBm | ||
Receiver Sensitivity -100dBm | ||
Supported Bus Interfaces 3.3V CMOS UART | ||
Protocol Type Xbee | ||
Supported Network Interfaces Pan | ||
Supply Voltage 2.8 → 3.4V | ||
Dimensions 24.38 x 32.94 x 2.82mm | ||
Height 2.82mm | ||
Length 32.94mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 24.38mm | ||
XBee-PRO 802.15.4 OEM RF module is an embedded solution providing wireless end-point connectivity to devices. The module uses the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. This module is designed for high-throughput applications requiring low latency and predictable communication timing. 10mW power output and at a range from 0 – 1.6 km.
