Digi International Xbee ZigBee Module, 0dBm, UART Pan

Stock information currently inaccessible
RS Stock No.:
170-9129
Mfr. Part No.:
XB24-API-001
Brand:
Digi International
Find similar products by selecting one or more attributes.
Select all

Brand

Digi International

Receiver Sensitivity

-92dBm

Maximum Output Power

0dBm

Supported Bus Interfaces

UART

Protocol Type

Xbee

Supported Network Interfaces

Pan

Supply Voltage

2.8 → 3.4V

Dimensions

32.94 x 24.38 x 4.09mm

Height

4.09mm

Length

32.94mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

24.38mm

COO (Country of Origin):
TH
XBee 802.15.4 OEM RF module is an embedded solution providing wireless end-point connectivity to devices. The module uses the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. This module is designed for high-throughput applications requiring low latency and predictable communication timing.
1 mV power output and at a range of 0 – 90m.