Digi International Xbee ZigBee Module, +18dBm, UART Serial, WPAN

Stock information currently inaccessible
RS Stock No.:
170-9077
Mfr. Part No.:
XBP24-AWI-001
Brand:
Digi International
Find similar products by selecting one or more attributes.
Select all

Brand

Digi International

Receiver Sensitivity

-100dBm

Maximum Output Power

+18dBm

Supported Bus Interfaces

UART

Protocol Type

Xbee

Supported Network Interfaces

Serial, WPAN

Supply Voltage

2.8 → 3.4V

Dimensions

32.94 x 24.38 x 2.82mm

Height

2.82mm

Length

32.94mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

24.38mm

COO (Country of Origin):
TH