Silicon Labs ZigBee ZigBee Module, +10dBm, I2C, RS485, SmartCard, SPI, UART
- RS Stock No.:
- 144-4376
- Mfr. Part No.:
- MGM12P02F1024GA-V2R
- Brand:
- Silicon Labs
Subtotal (1 reel of 1000 units)*
£9,891.00
(exc. VAT)
£11,869.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £9.891 | £9,891.00 |
*price indicative
- RS Stock No.:
- 144-4376
- Mfr. Part No.:
- MGM12P02F1024GA-V2R
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Maximum Output Power | +10dBm | |
| Receiver Sensitivity | -101dBm | |
| Supported Bus Interfaces | I2C, RS485, SmartCard, SPI, UART | |
| Protocol Type | ZigBee | |
| Supply Voltage | 1.8 → 3.8V | |
| Dimensions | 12.9 x 17.8 x 2.3mm | |
| Height | 2.3mm | |
| Length | 17.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 12.9mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Maximum Output Power +10dBm | ||
Receiver Sensitivity -101dBm | ||
Supported Bus Interfaces I2C, RS485, SmartCard, SPI, UART | ||
Protocol Type ZigBee | ||
Supply Voltage 1.8 → 3.8V | ||
Dimensions 12.9 x 17.8 x 2.3mm | ||
Height 2.3mm | ||
Length 17.8mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 12.9mm | ||
- COO (Country of Origin):
- CN
The Silicon Labs Mighty Gecko Module (MGM12P) is a fully-integrated, certified module, enabling rapid development of wireless mesh networking solutions. Based on the Silicon Labs EFR32MG12 Mighty Gecko SoC, the MGM12P combines an energy- efficient, multi-protocol wireless SoC with a proven RF/antenna design and industry leading wireless software stacks. This integration accelerates time-to-market and saves months of engineering effort and development costs.
32-bit ARM® Cortex®-M4 core with 40 MHz maximum operating frequency
1 MB of flash and 256 kB of RAM
ZigBee, Thread, BLE, and multi-protocol support
Integrated PA with up to +17 dBm transmit power
Robust peripheral set and up to 25 GPIO
Low Power Wireless System-on-Chip.
1024 kB flash program memory
2.4 GHz radio operation
1 MB of flash and 256 kB of RAM
ZigBee, Thread, BLE, and multi-protocol support
Integrated PA with up to +17 dBm transmit power
Robust peripheral set and up to 25 GPIO
Low Power Wireless System-on-Chip.
1024 kB flash program memory
2.4 GHz radio operation
