SCHAEFFLER PU Pinion Gear 17 Tooth, 40.1mm Diam , 51.4mm Long , 36.08mm Pitch Dia. 30mm Face
- RS Stock No.:
- 312-278
- Mfr. Part No.:
- ARCALUB-X.PINION-MD2,0-Z17-B20-SR-W
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£212.02
(exc. VAT)
£254.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £212.02 |
*price indicative
- RS Stock No.:
- 312-278
- Mfr. Part No.:
- ARCALUB-X.PINION-MD2,0-Z17-B20-SR-W
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SCHAEFFLER | |
Material | PU | |
Pitch Diameter | 36.08mm | |
Number of Teeth | 17 | |
Overall Length | 51.4mm | |
Overall Diameter | 40.1mm | |
Face Width | 30mm | |
Select all | ||
---|---|---|
Brand SCHAEFFLER | ||
Material PU | ||
Pitch Diameter 36.08mm | ||
Number of Teeth 17 | ||
Overall Length 51.4mm | ||
Overall Diameter 40.1mm | ||
Face Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER lubrication gear wheel is engineered for optimal performance in mechanical applications requiring precision and reliability. Designed with right-hand helical teeth that enhance operational efficiency, this product ensures a consistent lubricant feed through its innovative radial system. Crafted from high-quality open cell PU foam, it effectively performs under extreme temperatures, maintaining its integrity and functionality.
Maximises circumferential speed for enhanced operational efficiency
Equipped with a comprehensive overview of dimensions for accuracy
Lightweight design simplifies installation and reduces strain on machinery
Equipped with a comprehensive overview of dimensions for accuracy
Lightweight design simplifies installation and reduces strain on machinery