SCHAEFFLER PU Pinion Gear 17 Tooth, 40.1mm Diam , 63.2mm Long , 36.08mm Pitch Dia. 20mm Face

Subtotal (1 unit)*

£209.11

(exc. VAT)

£250.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.11

*price indicative

RS Stock No.:
310-965
Mfr. Part No.:
ARCALUB-X.PINION-MD2,0-Z17-B20-SL-G
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Material

PU

Pitch Diameter

36.08mm

Number of Teeth

17

Overall Length

63.2mm

Overall Diameter

40.1mm

Face Width

20mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER lubrication gear is engineered for left-hand helical teeth, providing an optimal solution for consistent and reliable lubricant feed. Designed to excel in a wide temperature range, this product ensures effective performance in both high and low operational conditions. The innovative open cell PU foam construction enhances its durability while maintaining efficiency.

Lightweight yet robust construction aids in ease of handling
Provides efficient lubrication to enhance gear performance
Compatible with a range of lubricants to meet diverse needs