SCHAEFFLER PU Pinion Gear 17 Tooth, 160.3mm Diam , 111mm Long , 144.3mm Pitch Dia. 80mm Face
- RS Stock No.:
- 310-640
- Mfr. Part No.:
- ARCALUB-X.PINION-MD8,0-Z17-B80-SL-W
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£528.60
(exc. VAT)
£634.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £528.60 |
*price indicative
- RS Stock No.:
- 310-640
- Mfr. Part No.:
- ARCALUB-X.PINION-MD8,0-Z17-B80-SL-W
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Material | PU | |
| Pitch Diameter | 144.3mm | |
| Number of Teeth | 17 | |
| Overall Length | 111mm | |
| Overall Diameter | 160.3mm | |
| Face Width | 80mm | |
Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Material PU | ||
Pitch Diameter 144.3mm | ||
Number of Teeth 17 | ||
Overall Length 111mm | ||
Overall Diameter 160.3mm | ||
Face Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Lubrication Gear features straight teeth. The operating temperature range is -30°C to +140°C. With its advanced design, it ensures optimal lubricant feed through radial delivery, catering to various lubrication needs. Constructed with open cell PU foam, this product maintains peak performance making it suitable for challenging operational conditions.
Max permissible circumferential speed of 5 m/s supports high performance demands
Provides basic load ratings that are essential for dependable operation
Provides basic load ratings that are essential for dependable operation