SCHAEFFLER PU Pinion Gear 17 Tooth, 120.2mm Diam , 126.4mm Long , 108.23mm Pitch Dia. 60mm Face

Subtotal (1 unit)*

£365.95

(exc. VAT)

£439.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£365.95

*price indicative

RS Stock No.:
310-252
Mfr. Part No.:
ARCALUB-X.PINION-MD6,0-Z17-B60-SL-G
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Material

PU

Pitch Diameter

108.23mm

Number of Teeth

17

Overall Length

126.4mm

Overall Diameter

120.2mm

Face Width

60mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Lubrication Gear features straight teeth. The operating temperature range is -30°C to +140°C. With its advanced design, it ensures optimal lubricant feed through radial delivery, catering to various lubrication needs. Constructed with open cell PU foam, this product maintains peak performance making it suitable for challenging operational conditions.

Max permissible circumferential speed of 5 m/s supports high performance demands
Provides basic load ratings that are essential for dependable operation