RS PRO TPH718 ESD Portable Workbench, 300kg Max Load, Adjustable Height, 1550mm x 700mm x 1800mm
- RS Stock No.:
- 909-7107
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,122.69
(exc. VAT)
£1,347.23
(inc. VAT)
- RS Stock No.:
- 909-7107
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Workbench | |
| Portable | Yes | |
| Maximum Load | 300kg | |
| Length | 1800mm | |
| Width | 700mm | |
| Height | 1550mm | |
| Adjustable Height | Yes | |
| Model Number | TPH718 ESD | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Workbench | ||
Portable Yes | ||
Maximum Load 300kg | ||
Length 1800mm | ||
Width 700mm | ||
Height 1550mm | ||
Adjustable Height Yes | ||
Model Number TPH718 ESD | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

