Gedore 1502 Portable Steel Workbench, 1t Max Load, 870 mm x 950mm x 550 mm
- RS Stock No.:
- 847-7928
- Mfr. Part No.:
- 6620540
- Brand:
- Gedore
Subtotal (1 unit)*
£1,385.76
(exc. VAT)
£1,662.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,385.76 |
*price indicative
- RS Stock No.:
- 847-7928
- Mfr. Part No.:
- 6620540
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 1t | |
| Length | 550mm | |
| Colour | Blue | |
| Width | 950mm | |
| Height | 870mm | |
| Adjustable Height | No | |
| Clamp Included | Yes | |
| Standards/Approvals | No | |
| Model Number | 1502 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 1t | ||
Length 550mm | ||
Colour Blue | ||
Width 950mm | ||
Height 870mm | ||
Adjustable Height No | ||
Clamp Included Yes | ||
Standards/Approvals No | ||
Model Number 1502 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Workbench, Sheet Steel Material, With Castors - 1502 Series - 6620540
Want to organise all your gear but working with limited space? Opt for this mobile workbench from GEDORE. Its six large drawers and two open shelves give you plenty of room to store your tools. A 25mm-thick beechwood top offers a sturdy work surface with large dimensions of 950 (L) x 550mm (W). Thanks to the smooth-running trapezoidal axle, you get impressive manoeuvrability, even when the unit's loaded up. Its durable powder-coated sheet steel construction stands up to corrosion and wear.
Features & Benefits
• Central cylinder lock secures drawers to prevent them from opening while bench is in motion
• Linseed oil varnish protects worktop from knocks, scrapes and moisture
• Drawers are fully extendable and removable for easy access
Applications
• DIY tasks
• Mechanical engineering
• Packaging and assembly
What's the load limit for this workbench?
It has an overall load limit of 700kg when stationary and 500kg when mobile, so it can shoulder heavy burdens.
Related links
- Gedore 1504 Portable Steel Workbench 985 mm x 1.1m x 550 mm
- Gedore Portable Sheet Steel Mobile Workbench 985 mm x 630mm x 1.1 m
- Gedore Portable Sheet Steel Mobile Workbench 990 mm x 625mm x 1.1 m
- Gedore Portable Sheet Steel Mobile Workbench 985 mm x 635mm x 1.2 m
- Gedore Sheet Steel Mobile Workbench 985 mm x 675mm x 1.2 m
- Bott 41003634.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003632.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
- Bott 41003633.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 750 mm
