Facom 1194mm Storage Bench
- RS Stock No.:
- 235-4925
- Mfr. Part No.:
- JET.6MWBPF
- Brand:
- Facom
View all Workbenches
Available to back order for despatch when stock is available
Price Each
£1,540.14
(exc. VAT)
£1,848.17
(inc. VAT)
Units | Per unit |
1 + | £1,540.14 |
- RS Stock No.:
- 235-4925
- Mfr. Part No.:
- JET.6MWBPF
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- FR
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Specifications
Attribute | Value |
Type | Storage Bench |
Portable | Yes |
Maximum Load | 500kg |
Width | 1194mm |
Height | 1002mm |