Facom Workbench
- RS Stock No.:
- 235-0474
- Mfr. Part No.:
- RWS-5BS
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-0474
- Mfr. Part No.:
- RWS-5BS
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- FR
Related links
- Facom Workbench
- Facom Workbench, 860mm x 1500mm
- Facom Workbench, 810mm x 650mm
- Bott Workbench
- RS PRO -, TP718 ESD Workbench, 300kg Max Load, Adjustable Height,...
- RS PRO Steel Workbench, 300kg Max Load, Adjustable Height, 650 →...
- Facom Portable Workbench, 860mm x 2000mm
- Facom Steel Workbench, 700kg Max Load, 850mm x 2000mm