Facom Workbench, 810mm x 650mm
- RS Stock No.:
- 234-9447
- Mfr. Part No.:
- JLS2-PSBPOWER
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 234-9447
- Mfr. Part No.:
- JLS2-PSBPOWER
- Brand:
- Facom
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Bosch 0601B12000 Portable High Speed Steel Workbench, 180kg Max...
- Facom Workbench, 860mm x 1500mm
- Facom Workbench
- Bosch 0601B12100 Portable Alloy Steel Workbench, 180kg Max Load,...
- Treston Workbench, 300kg Max Load, Adjustable Height, 650mm x 1500mm
- Facom Portable Workbench, 860mm x 2000mm
- Facom Steel Workbench, 700kg Max Load, 850mm x 2000mm
- Facom Galvanised Steel Workbench, 700kg Max Load, 850mm x 2000mm