- RS Stock No.:
- 135-7353
- Mfr. Part No.:
- TPH918
- Brand:
- Treston
4 In stock - FREE next working day delivery available
Added
Price Each
£1,196.39
(exc. VAT)
£1,435.67
(inc. VAT)
Units | Per unit |
1 + | £1,196.39 |
- RS Stock No.:
- 135-7353
- Mfr. Part No.:
- TPH918
- Brand:
- Treston
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
Product Details
Treston Workbench
The Treston TP series workbench has a length of 1800mm, a width of 700mm and adjustable height from 650mm to 900mm. It has a pair of uprights and an adjustable shelf with a width of 1800m, depth of 310mm and adjustable height from 1080mm to 1550mm. This workbench is easy to assemble with an Allen key and ideal for heavy-duty work. The TP workbench is standard benches suitable for a broad range of tasks and environments when fitted with accessories. These benches are ideal for testing, packing, repairing and inspecting. The bench frame is epoxy coated steel in grey.
Features and Benefits
Maximum load capacity 300kg
Maximum load capacity of shelf is 50kg
Ergonomically designed
Resistance of 10E8Ω
Maximum load capacity of shelf is 50kg
Ergonomically designed
Resistance of 10E8Ω
Specifications
Attribute | Value |
---|---|
Type | Workbench with shelf |
Portable | No |
Maximum Load | 300kg |
Length | 900mm |
Width | 1800mm |
Height | 650 → 900 mm, 1080 → 1550 mm |
Adjustable Height | Yes |
Related links
- Treston Workbench Adjustable Height 1080 → 1550 mm x 1500mm x 700mm
- Treston Workbench Adjustable Height 1080 → 1550 mm x 1200mm x 700mm
- Treston Workbench Adjustable Height, 650 → 900mm x 1800mm x 900mm
- Treston Workbench Adjustable Height, 650 → 900mm x 1800mm x 700mm
- Treston Workbench Adjustable Height 1080 → 1550 mm x 1500mm x 900mm
- RS PRO TPH918 ESD Workbench Adjustable Height 1080 → 1550 mm x 1800mm x
- Treston Steel Workbench Adjustable Height 1080 → 1550 mm x 1800mm x 900mm
- Treston Workbench Adjustable Height 1080 → 1550 mm x 1800mm x 700mm