Treston Steel Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1800mm x 900mm
- RS Stock No.:
- 135-7344
- Mfr. Part No.:
- TPB918
- Brand:
- Treston
Available to back order for despatch 11/06/2024
Added
Price Each
£1,396.20
(exc. VAT)
£1,675.44
(inc. VAT)
Units | Per unit |
1 + | £1,396.20 |
- RS Stock No.:
- 135-7344
- Mfr. Part No.:
- TPB918
- Brand:
- Treston
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
TPB918 Packing Bench
All in one TPB918 packing work bench. This packing bench covers all the basics with bin rail, shelf dividers and paper rollers. With a 300 kg load capacity and laminate low-pressure bench top. Easy to buy, transport and assemble. Perfect for adapting to suit your needs as your business grows or your work station develops. A great choice for busy packing or assembly stations.
Features and Benefits
Supplied with bin rail, shelf dividers and paper rollers
300 kg load capacity
Adaptable
Low-pressure laminate bench top
Single all-in-one flat pack transport
300 kg load capacity
Adaptable
Low-pressure laminate bench top
Single all-in-one flat pack transport
Specifications
Attribute | Value |
---|---|
Type | Workbench with shelf |
Portable | No |
Material | Steel |
Maximum Load | 300kg |
Length | 900mm |
Width | 1800mm |
Height | 650 → 900 mm, 1080 → 1550 mm |
Adjustable Height | Yes |
Related links
- Treston Workbench Adjustable Height, 650 → 900mm x 1800mm x 900mm
- Treston Workbench Adjustable Height 1080 → 1550 mm x 1800mm x 900mm
- Treston Workbench Adjustable Height, 650 → 900mm x 1800mm x 700mm
- RS PRO Workbench Adjustable Height 1080 → 1550 mm x 1800mm x 900mm
- RS PRO Workbench Adjustable Height 1080 → 1550 mm x 1800mm x 700mm
- RS PRO TPH918 ESD Workbench Adjustable Height 1080 → 1550 mm x 1800mm x
- Treston Workbench Adjustable Height 1080 → 1550 mm x 1800mm x 700mm
- Treston Portable Aluminium Workbench Adjustable Height, 700 →...