Treston TPH715 ESD Workbench, 300kg Max Load Adjustable Height, 1.55 m x 1.5m x 700 mm

Subtotal (1 unit)*

£1,456.74

(exc. VAT)

£1,748.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,456.74

*price indicative

RS Stock No.:
135-7348
Distrelec Article No.:
180-16-164
Mfr. Part No.:
TPH715 ESD
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Sub Type

ESD Workbench with Shelf

Product Type

Workbench

Portable

No

Maximum Load

300kg

Length

700mm

Width

1.5m

Colour

Grey

Height

1.55m

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

Model Number

TPH715 ESD

COO (Country of Origin):
FI

TPH Workbench with Shelf


The TPH height adjustable workbench with laminate shelf. Ideally suited to professionals who want to customise their work stations with accessory storage and desk space solutions. This robust and practical work bench boasts a 300kg load capacity, includes a pair of uprights and an adjustable shelf (with a load capacity of 50kg). Enabling you to create working environment to suit your needs for either sitting or standing, with an adjustable height work top from 650 mm to 900 mm and shelf from 1080 mm to 1550 mm. Easy to assemble with an Allen key and ideal for heavy-duty work.

Features and Benefits


• Includes 2 uprights and laminate shelf

• Bench height adjustable from 650 mm to 900 mm

• 300 kg Workbench load capacity

• Adjustable shelf height (1080 mm to 1550 mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy