Treston Workbench, 150kg Max Load, Adjustable Height, 645mm x 1500mm
- RS Stock No.:
- 135-7244
- Mfr. Part No.:
- 854652-49
- Brand:
- Treston
Stock information currently inaccessible
- RS Stock No.:
- 135-7244
- Mfr. Part No.:
- 854652-49
- Brand:
- Treston
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Type | Workbench | |
| Portable | No | |
| Maximum Load | 150kg | |
| Width | 1500mm | |
| Height | 645mm | |
| Adjustable Height | Yes | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Type Workbench | ||
Portable No | ||
Maximum Load 150kg | ||
Width 1500mm | ||
Height 645mm | ||
Adjustable Height Yes | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- FI
