Bott Beech Plywood, Steel Work Bench 600mm x1.5m x780 - 930mm (16921516.16)
- RS Stock No.:
- 127-1511
- Mfr. Part No.:
- 16921516.16
- Brand:
- Bott
Stock information currently inaccessible
- RS Stock No.:
- 127-1511
- Mfr. Part No.:
- 16921516.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Length | 600mm | |
| Adjustable Height | Yes | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Length 600mm | ||
Adjustable Height Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
