Bott Steel Workbench Adjustable Height, 930 mm x 1.5m x 600 mm
- RS Stock No.:
- 127-1498
- Mfr. Part No.:
- 16921550.16
- Brand:
- Bott
Subtotal (1 unit)*
£204.39
(exc. VAT)
£245.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.39 |
*price indicative
- RS Stock No.:
- 127-1498
- Mfr. Part No.:
- 16921550.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Length | 600mm | |
| Width | 1.5m | |
| Colour | Grey | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Length 600mm | ||
Width 1.5m | ||
Colour Grey | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Adjustable Height Bench Frame
The adjustable bench frame from Bott is a high-quality, steel work bench frame suitable for a range of applications. Its adjustable height is designed to support best ways of working with the user in mind with the ability to adjust between 780 and 930 mm. Its solid construction ensures long life and safe service and is finished with a light grey powder coat finish.
The 1500 x 600 mm frame provides a large space to use with a range of worktop types. The easy self-assembly makes for quick installation and the simple height adjustment makes adjusting to suit the used is simple and quick.
Features & Benefits
• Robust steel section framework
• Corner bracing ·
• Suitable for 1500mm x 600mm worktops
• Optional storage units available
• Comprehensive self-assembly instructions included
• Powder coat RAL7035 grey finish
Light/ Medium Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.
Related links
- Bott Steel Workbench Adjustable Height, 930 mm x 1.5m x 600 mm
- Bott Steel Workbench 930 mm x 1.5m x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 1.5m x 800 mm
- Bott Steel Workbench Adjustable Height, 780 mm x 1.5m x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 2m x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 700mm x 600 mm
- Bott Steel Workbench, 930 mm x 1.5m x 600 mm
- Bott Steel Workbench Adjustable Height, 780 mm x 1.5m x 800 mm


